Elektromehanika Ohišja Periferne naprave za stikalne omare Termostati za ogrevanje stikalnih omar

Siemens termostat 8MR2171-1BB 1 kos

Ean:
Koda proizvajalca:
Št. izdelka:
Moder temperaturni regulator z lestvico »35°C 95°F«, nameščen na beli podstavek z dvema priključkoma, označenima s številkama 1 in 2.
Slika je simbolična
Moder temperaturni regulator z lestvico »35°C 95°F«, nameščen na beli podstavek z dvema priključkoma, označenima s številkama 1 in 2.
Slika je simbolična
Vrsta izdelka
termostat
Vrsta
8MR2171-1BB
Skladnost z RoHS
Ja
Mounting method
Other
Rated voltage
240 V
Podatkovni list izdelka (PDF)
Siemens
Dostava pon, 26.10.

Kos (kos - zaloga Nemčija)
Prihranite
Cena embalaže (z DDV)
1
-
18,99 €
3
5% = 0,94 €
18,05 €
Količinski popusti - namig za prihranek
Prihranite 0,00 €

Število

Skupaj (18,99 € / Kos)
18,99 €
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
Siemens 8MR2171-1BB 1 kos

Dodatne informacije

Tehnične specifikacije

Vrsta izdelka

termostat

Vrsta

8MR2171-1BB

Skladnost z RoHS

Ja

Other

240 V

Normally open contact

10 A

UKCA

ni pomembno

Različice(Cene izdelkov vključujejo DDV.)

 
Siemens termostat 8MR2171-1BB 1 kos
Siemens termostat 8MR2171-1BB 1 kos

2876856

 
Priporočeni izdelki
Siemens termostat 8MR2171-1BA 1 kos
Siemens termostat 8MR2171-1BA 1 kos

2876855

 
Siemens termostat 8MR2171-2BB 1 kos
Siemens termostat 8MR2171-2BB 1 kos

2876857

 
Siemens termostat 8MR2171-3BB 1 kos
Siemens termostat 8MR2171-3BB 1 kos

2876858

 

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2876856 Siemens termostat 8MR2171-1BB 1 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2876856 Siemens termostat 8MR2171-1BB 1 kos

Opis

NO contact, 50 °C, 122 °F FT0011, 01161.0-00 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms.

Besedilo je strojno prevedeno.

Opis

NO contact, 50 °C, 122 °F FT0011, 01161.0-00 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms.