

povezava naprave
vtičnica
raven
vijačni priključek
50 V
8 A
4
IP66
20 mm
Bus
TRUE
20 mm
Screw connection
Integrated in plug-in connector
8 A
50 V
4
24.4 mm
Polyamide (PA)
Silver-plated
3
Straight
TRUE
2.5 kV
0.55 mOhm
CuZn
No thread connection
IP66
1
Grey
0.22-1 mm²
0.2-1 mm²
7015
ni pomembno
Navodila za uporabo in varnost 3273390 Wieland Electric 41.041.4041.4 povezava naprave