konektor
vtič
raven
vijačni priključek
250 V
20 A
14 mm
10 mm
10 - 14 mm
5
IP66
34.6 mm
Plug
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
5
78.4 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
CuZn
IP66
1
1, 2, 3, 4, 5
Blue
0.286 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
5012
ni pomembno
Navodila za uporabo in varnost 3285634 Wieland Electric 96.052.4153.9 konektor