konektor
vtič
raven
vijačni priključek
250 V
20 A
18 mm
13 mm
13 - 18 mm
5
IP66
35.4 mm
Plug
TRUE
35.4 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
5
94.6 mm
Polyamide (PA)
13-18 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N, PE, D1, D2
Blue
0.363 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
5018
ni pomembno
Navodila za uporabo in varnost 3285765 Wieland Electric 96.052.4553.6 konektor