konektor
vtičnica
raven
vijačni priključek
250 V
20 A
14 mm
10 mm
10 - 14 mm
5
IP66
34.6 mm
Bus
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
5
80.4 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
3, N, PE, 2, 1
Black
0.291 kWh
1.5-2.5 mm²
1.5-2.5 mm²
100 °C
9005
ni pomembno
Navodila za uporabo in varnost 3288249 Wieland Electric X6.051.4153.1 konektor