• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 3RA6120-1CP32 3RA61201CP32 neposredni zaganjalnik Moč motorja pri 400 V 1.5 kW 690 V Nazivni tok 4 A

1/4
Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Ni na voljo


Skupaj (519,00 € / Kos)
519,00 €
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
  • Vrsta pritrditve: pritrditev z vijakom in zatičem
  • Število polov: 3
  • Število NO stikov: 1
  • Število NC stikov: 1
  • Vrsta zaščite: IP20
  • Izolacijska napetost: 690 V
  • Število LED: 2
Vrsta izdelka

neposredni zaganjalnik

Moč motorja pri 400 V

1.5 kW

Nazivna napetost

690 V

Proizv. št. delov

3RA61201CP32

Nazivni tok

4 A

Nazivni tok - zaokrožen

4 A

Vrsta

3RA6120-1CP32

Mere

(Š x V x G) 45 x 170 x 165 mm

Priključek

vijačni

Širina

45 mm

Višina

170 mm

Globina

165 mm

Maks. temperatura

+60 °C

Min. temperatura

-20 °C

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2263340 Siemens 3RA6120-1CP32 3RA61201CP32 neposredni zaganjalnik Moč motorja pri 400 V 1.5 kW 690 V Nazivni tok 4 A

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2263340 Siemens 3RA6120-1CP32 3RA61201CP32 neposredni zaganjalnik Moč motorja pri 400 V 1.5 kW 690 V Nazivni tok 4 A

Opis

SIRIUS Compact load feeder DOL starter 690 V 110...240 V AC/DC 50...60 Hz 1...4 A IP20 Connection main circuit: screw terminal Connection auxiliary circuit: screw terminal compact starter SIRIUS 3RA61 for direct starting of standard three-phase motors up to 32 A.
The devices combine the functions of circuit breaker, contactor and electronic overload relay and offer extremely high operational reliability. A low number of variants simplifies logistics. The compact design saves space in the control cabinet. Thanks to removable terminals, easy replacement is possible. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The compact starters are available as direct-on-line or reversing starters and with various setting ranges. Designed for AC or DC operation, they are available with screw or spring-loaded terminals, or without terminals.
In addition to the communication link via AS-interface, the 3RA68 infeed system and auxiliary contacts as well as terminals are available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.