• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 3RK1308-0AA00-0CP0 3RK13080AA000CP0 neposredni zaganjalnik Moč motorja pri 400 V 0.12 kW Moč motorja pri 230 V 0

1/6
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Ni na voljo


Skupaj (315,00 € / Kos)
315,00 €
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
  • Število digitalnih vhodov: 4
  • Število lučk: 6
  • Zasnova zaščite motorja: elektronska
  • Vrsta pritrditve: lahko ga priključite na BaseUnit
  • Delovna frekvenca: 50/60 Hz
  • Izolacijska napetost: 500 V
  • Število polov / za glavno vezje: 3
  • Vrsta zaščite: IP20
  • Impulsna vzdržljiva napetost: 6 kV
Vrsta izdelka

neposredni zaganjalnik

Moč motorja pri 230 V

0.16 kW

Moč motorja pri 400 V

0.12 kW

Nazivna napetost

500 V

Proizv. št. delov

3RK13080AA000CP0

Nazivni tok

0.4 A

Nazivni tok - zaokrožen

400 mA

Vrsta

3RK1308-0AA00-0CP0

Mere

(Š x V x G) 30 x 142 x 150 mm

Priključek

vtični priključek

Širina

30 mm

Višina

142 mm

Globina

150 mm

Maks. temperatura

+60 °C

Min. temperatura

-25 °C

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2263344 Siemens 3RK1308-0AA00-0CP0 3RK13080AA000CP0 neposredni zaganjalnik Moč motorja pri 400 V 0.12 kW Moč motorja pri 230 V 0

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2263344 Siemens 3RK1308-0AA00-0CP0 3RK13080AA000CP0 neposredni zaganjalnik Moč motorja pri 400 V 0.12 kW Moč motorja pri 230 V 0

Opis

Direct-on-line starter High Feature, Electronic switching, Electronic overload protection up to 0.09 kW / 400 V, Adjustment range 0.1 .. 0.4 A, PROFIenergy, Option: 3DI/LC module Direct-on-line starter SIMATIC ET 200SP for functional switching of three-phase motors, with short-circuit protection and electronic overload protection.The multifunctional motor starters are fully integrated in the ET 200SP distributed I/O system. The fast and comprehensive configuration takes place in the TIA Portal. Thanks to hybrid switching technology, the devices are extremely durable and energy efficient. Thanks to the wide setting range, there is less variety of devices which means reduced costs for stock keeping and configuration. The narrow design saves space in the control cabinet. The easy installation by means of a wiring bus and plug-in technology facilitates fast replacement of the motor starters and increases the availability of the plant. The devices are approved for worldwide use (e.g. IEC, CCC and UL/CSA) and are IE3/IE4-ready.Available as direct-on-line or reversing starter with various motor current ranges, optionally with safety-related shutdown, also for hazardous applications (ATEX).A BaseUnit is necessary for operation of the ET 200SP motor starter. Optionally, a 3DI/LC control module can be snapped on, in order to establish local control with three additional digital inputs.The ET 200SP distributed I/O supersedes the tried and tested ET 200S system.ET 200SP motor starters - flexible Powerful. Space-saving.

Dodatki

(*Vse informacije so plus pravni DDV)

Za uporabo članka so potrebni potrebni dodatki, kot je opisano