• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 3RW5055-2TB14 3RW50552TB14 mehki zaganjalnik Moč motorja pri 400 V 75 kW Moč motorja pri 230 V 37 kW 200 V, 480

1/6
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Ni na voljo


Skupaj (2009,00 € / Kos)
2009,00 €
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
  • Število digitalnih vhodov: 1
  • Zasnova zaščite motorja: elektronska, sprožitev v primeru toplotne preobremenitve motorja
  • Vrsta pritrditve: pritrditev na vijak
  • Delovna frekvenca: 50/60 Hz
  • Izolacijska napetost: 600 V
  • Vrsta zaščite: IP00
  • Zasnova digitalnih izhodov: 2 normalno odprta kontakta (NO) / 1 preklopni kontakt (CO)
  • Velikost mehkega zaganjača: S6
Vrsta izdelka

mehki zaganjalnik

Moč motorja pri 230 V

37 kW

Moč motorja pri 400 V

75 kW

Nazivna napetost

200 V

480 V

Izvedba

Različica izdelka: AC 110-250 V

Proizv. št. delov

3RW50552TB14

Nazivni tok

143 A

Nazivni tok - zaokrožen

143 A

Vrsta

3RW5055-2TB14

Čas izteka

20 s

Mere

(Š x V x G) 120 x 198 x 249 mm

Priključek

vzmetna sponka

Širina

120 mm

Višina

198 mm

Globina

249 mm

Maks. temperatura

+60 °C

Min. temperatura

-25 °C

Single direction

IP00

Adjustable

143 A

37 kW

75 kW

40 °C

TRUE

AC

TRUE

FALSE

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2262696 Siemens 3RW5055-2TB14 3RW50552TB14 mehki zaganjalnik Moč motorja pri 400 V 75 kW Moč motorja pri 230 V 37 kW 200 V, 480

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2262696 Siemens 3RW5055-2TB14 3RW50552TB14 mehki zaganjalnik Moč motorja pri 400 V 75 kW Moč motorja pri 230 V 37 kW 200 V, 480

Opis

SIRIUS soft starter 200-480 V 143 A, 110-250 V AC Spring-loaded terminals Thermistor input Soft starter SIRIUS 3RW50 Basic Performance for simple applications for soft starting and stopping of three-phase asynchronous motors.
Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction, saves energy and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. The innovative Soft Torque function ensures that the motor is started gently. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).
The Basic Performance 3RW50 soft starters are available for supply systems up to 600 V in a performance range up to 315 kW with 24 V or 110-250 V control supply voltages and all with both screw and spring-type terminals. Different device versions are available for analog output and thermistor motor protection.
Optional communication modules allow connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the control cabinet door.
The 3RW50 soft starters replace the tried and tested 3RW40 series (size S6 to S12).
SIRIUS 3RW5 soft starters - As flexible as your tasks.

Dodatki

(*Vse informacije so plus pravni DDV)

Za uporabo članka so potrebni potrebni dodatki, kot je opisano