• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 3SU1401-1BB00-3AA0 LED modul z LED elementom jantar 24 V DC/AC 5 kos

1/4
Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava čet.,26.11.

Število (velikost pakiranja 5 kos)
Skupaj (10,00 € / Kos)
49,99 €
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
Siemens 3SU1401-1BB00-3AA0 LED modul z LED elementom jantar 24 V DC/AC 5 kos

  • Kontaktni element
  • z vgrajeno LED

Tehnične specifikacije

  • Vrsta svetlobnega vira: LED
  • Komponenta izdelka / dioda: da
  • Komponenta izdelka / vir svetlobe: da
  • Odpornost na tresljaje: 10 ... 500 Hz: 5 g
  • Tip prečnega prereza prevodnega vodnika / za kable AWG: 2x (24 ... 16)
  • Tip prečnega prereza vodnika, ki ga je mogoče povezati / poln / brez obdelave konca jedra: 2x (0,25 ... 1,5 mm²)
  • Vrsta prečnih prerezov prevodnikov, ki jih je mogoče povezati / fino vlečeni / z obdelavo konca jedra: 2x (0,25 ... 0,75 mm²)
  • Vrsta prerezov prevodnih vodnikov / fino vlečenih / brez obdelave konca jedra: 2x (0,25 ... 1,5 mm²)
  • Največji vklopni tok: 2 A.
  • Izolacijska napetost: 320 V
  • Najmanjša svetilnost: 450 mcd
  • Največja svetilnost: 1120 mcd
  • Stopnja onesnaženosti: 3
Vrsta izdelka

LED modul

Značilnosti stikal/tipk

z LED elementom

Priključek

vzmetna sponka

Izvedba

z vgrajeno LED

Barva svetlobe

jantar

Preklopna napetost

24 V DC/AC

Preklopni tok maks.

25 mA

IP20

IP40

Napetostna trdnost

4 kV

Min. temperatura

-25 °C

Maks. temperatura

+70 °C

Širina

9.8 mm

Višina

36 mm

Električna življenjska doba

100.000

Način montaže

prednja pritrditev

Vsebina

5 kos

Mere

(Š x V x G) 9.8 x 36 x 29.4 mm

Skladnost z RoHS

Ja

Globina

29.4 mm

Vrsta

3SU1401-1BB00-3AA0

Vključena svetila

da

None

FALSE

FALSE

TRUE

Orange

LED

TRUE

Spring clamp connection

AC/DC

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2262242 Siemens 3SU1401-1BB00-3AA0 LED modul z LED elementom jantar 24 V DC/AC 5 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2262242 Siemens 3SU1401-1BB00-3AA0 LED modul z LED elementom jantar 24 V DC/AC 5 kos

Opis

LED module with integrated LED 24 V AC/DC, amber, Spring-loaded terminal, for front plate mounting, Minimum order quantity 5 or a multiple thereof LED module SIRIUS ACT for illuminating SIRIUS ACT pushbuttons and indicator lights with high luminosity thanks to energy efficient LED technology.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Versions available: Several colors, various voltage variants, various types of connection and installation.
SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)