• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 3SU1401-1BB24-3AA0 LED modul za sprednjo montažo rdeča, rumena, zelena kontaktni element 24 V DC/AC 1 kos

1/4
Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Ni na voljo


Skupaj (24,95 € / Kos)
24,95 €
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
Siemens 3SU1401-1BB24-3AA0 LED modul za sprednjo montažo rdeča, rumena, zelena kontaktni element 24 V DC/AC 1 kos

  • Kontaktni element

Tehnične specifikacije

  • Tip prečnega prereza prevodnega vodnika / za kable AWG: 2x (24 ... 16)
  • Tip prečnega prereza vodnika, ki ga je mogoče povezati / poln / brez obdelave konca jedra: 2x (0,25 ... 1,5 mm²)
  • Tip prečnih prerezov prevodnikov, ki jih je mogoče povezati / fino vlečeni / z obdelavo konca jedra: 2x (0,25 ... 0,75 mm²)
  • Vrsta prerezov povezljivih vodnikov / fino vlečena / brez obdelave konca jedra: 2x (0,25 ... 1,5 mm²)
  • Vrsta svetlobnega vira: LED
  • Vklopni tok največ: 2 A
  • Izolacijska napetost: 320 V
  • Dioda: da
Vrsta izdelka

LED modul

Značilnosti stikal/tipk

za sprednjo montažo

Priključek

vzmetna sponka

Funkcije

kontaktni element

Barva svetlobe

rdeča

rumena

zelena

Preklopna napetost

24 V DC/AC

Preklopni tok maks.

25 mA

IP20

IP40

Napetostna trdnost

4 kV

Min. temperatura

-25 °C

Maks. temperatura

+70 °C

Širina

9.8 mm

Višina

36 mm

Električna življenjska doba

100.000

Način montaže

prednja pritrditev

Vsebina

1 kos

Mere

(Š x V x G) 9.8 x 36 x 49.7 mm

Skladnost z RoHS

Ja

Globina

49.7 mm

Vrsta

3SU1401-1BB24-3AA0

Vključena svetila

da

None

FALSE

FALSE

TRUE

Other

LED

TRUE

Spring clamp connection

AC/DC

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2262248 Siemens 3SU1401-1BB24-3AA0 LED modul za sprednjo montažo rdeča, rumena, zelena kontaktni element 24 V DC/AC 1 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2262248 Siemens 3SU1401-1BB24-3AA0 LED modul za sprednjo montažo rdeča, rumena, zelena kontaktni element 24 V DC/AC 1 kos

Opis

LED module w. indicator lights With integrated LED 24 V DC, red-yellow-green, spring-loaded terminal, for front plate mounting LED module SIRIUS ACT for illuminating SIRIUS ACT pushbuttons and indicator lights with high luminosity thanks to energy efficient LED technology.Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in three modern design lines of rugged genuine metal and high-grade plastic.An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.Versions available: Several colors, various voltage variants, various types of connection and installation.SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Namigi